- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1676913-0
5-1676913-0
TE Connectivity / AMP Brand
Through Hole Resistor - 249 ohm - R Series - 250 mW - ± 0.1% - Axial Leaded - 250 V.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Through Hole Resistor - 249 ohm - R Series - 250 mW - ± 0.1% - Axial Leaded - 250 V.
Search Keywords: 516769130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676913-0
-
Alias/AKA:YR1B249RCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,142
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2378
3,000
$0.2332
5,000
$0.2137
8,000
$0.2132
10,000
$0.2068
25,000
$0.2063
50,000
$0.2058
100,000 +
$0.2053
Click for Quote
Log in
to unlock special pricing