- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1676313-3
5-1676313-3
TE Connectivity / AMP Brand
RN 0805 35K7 0.05% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 35K7 0.05% 10PPM 5K RL
Search Keywords: 516763133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676313-3
-
Alias/AKA:RN73C2A35K7ATD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:35.7 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.05 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$1.798
2,500
$0.952
3,750
$0.670
5,000 +
$0.656
Click for Quote
Log in
to unlock special pricing