- Home ›
- All Products›
- 5-1676221-1
5-1676221-1
TE Connectivity / AMP Brand
RN 0805 1K0 0.05% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K0 0.05% 10PPM CUT LENGTH
Search Keywords: 516762211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676221-1
-
Alias/AKA:RN73C2A1K0ATG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Cut Tape Length
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.1 W
-
Resistance Value:1K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Number of Resistors:1
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$2.74
100
$2.23
250
$2.13
500
$2.07
1,000
$1.96
2,500
$1.80
5,000
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing