- Home ›
- All Products›
- 5-1676123-4
5-1676123-4
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 130R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 130R
Search Keywords: 516761234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676123-4
-
Alias/AKA:ROX05SJ130R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Element Type:Metal Oxide Film
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Power Rating:.5 W
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Value:130 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0308
10,000
$0.0289
25,000
$0.0276
50,000
$0.0269
100,000
$0.0261
150,000
$0.0238
250,000
$0.0237
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing