- Home ›
- All Products›
- 5-1676123-1
TE Connectivity / AMP Brand
5-1676123-1
1/2W SM M/OX 5% 100R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676123-1
-
Alias/AKA:ROX05SJ100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Element Type:Metal Oxide Film
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:General Purpose Resistor
-
Power Rating:.5 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:100 Ω
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor