- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 5-1672124-8
5-1672124-8
TE Connectivity / AMP Brand
3100-20T6999CL=30A CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100-20T6999CL=30A CONTACTOR
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- 2 Poles
Search Keywords: 516721248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1672124-8
-
Alias/AKA:3100-20T6999CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:DPST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:0.25 Quick Connect / Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
93
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$62.59
5
$60.17
10
$59.27
15
$58.38
25
$57.51
50 +
$56.64
Click for Quote
Log in
to unlock special pricing