- Home ›
- All Products›
- 5-166309-2
TE Connectivity / AMP Brand
5-166309-2
MOD-5 REC.CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOD-5 REC.CONTACT
Search Keywords: 51663092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-166309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:500
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Wire Size:24 – 20 AWG, 394.71 – 1105.17 CMA, .2 – .56 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 5-166309-2 RoHS compliant?
Yes, 5-166309-2 is RoHS compliant.
What is the lead time for 5-166309-2?
The standard lead time for 5-166309-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
2 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2,500
$1.379
5,000
$0.730
7,500
$0.514
10,000 +
$0.504
Click for Quote
Log in
to unlock special pricing