Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-166054-1

HD 20 CONTACTS PIN MINI-

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HD 20 CONTACTS PIN MINI-
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Contact Gender = Pin
  • Phosphor Bronze Contact Base Material
  • Wire Termination Type = Crimp
Search Keywords: 51660541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-166054-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-166054-1 RoHS compliant?
Yes, 5-166054-1 is RoHS compliant.
What is the lead time for 5-166054-1?
The standard lead time for 5-166054-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5360
1,000
$0.4900
2,500
$0.4741
5,000
$0.4375
7,500 +
$0.4364
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!