- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5164713-8
5164713-8
TE Connectivity / AMP Brand
8P.MINI-MATCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8P.MINI-MATCH ASSY
Search Keywords: 51647138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5164713-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Miniature Interconnection System
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
55
$2.40
100
$2.39
250
$2.38
438
$2.37
875
$1.47
1,313
$1.16
1,750 +
$1.13
Click for Quote
Log in
to unlock special pricing