- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5164713-5
5164713-5
TE Connectivity / AMP Brand
5P.MINI-MATCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5P.MINI-MATCH ASSY
Search Keywords: 51647135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5164713-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Miniature Interconnection System
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86,980
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
21 Weeks
can ship
10/9/26