- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5164711-9
5164711-9
TE Connectivity / AMP Brand
09pos.MINI-MATCH FBTB, 2.5mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
09pos.MINI-MATCH FBTB, 2.5mm pitch
Search Keywords: 51647119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5164711-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:Miniature Interconnection System
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13,912
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$3.26
100
$3.25
250
$3.24
438
$3.23
875
$2.00
1,313
$1.58
1,750 +
$1.55
Click for Quote
Log in
to unlock special pricing