- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5164711-7
5164711-7
TE Connectivity / AMP Brand
07pos.MINI-MATCH FBTB, 2.5mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
07pos.MINI-MATCH FBTB, 2.5mm pitch
Product Highlights:
- Receptacle
- 7 Positions
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 51647117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5164711-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
170
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1275
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.650
250
$1.419
500
$1.360
1,000
$1.270
1,275
$1.239
2,550
$1.232
3,825
$1.226
5,100 +
$1.106
Click for Quote
Log in
to unlock special pricing