- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5164-5011-09
5164-5011-09
TE Connectivity / AMP Brand
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 5164501109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5164-5011-09
-
Alias/AKA:1060469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:19.9 x 7.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/1/26
MOQ for out of Stock Qty:
63
197 Weeks
can ship
2/18/30
Price (USD)
Qty
Unit Price
1
$64.61
10
$34.72
25
$32.00
50
$28.86
63
$28.51
125
$28.16
188
$28.02
250 +
$27.29
Click for Quote
Log in
to unlock special pricing