- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634552-1
5-1634552-1
TE Connectivity / AMP Brand
F Series Connector Elbow Jack PCB Extend
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
F Series Connector Elbow Jack PCB Extend
Product Highlights:
- Connector - RF
- RF Connector Type = F Series
- Connector Type = F Series
- Jack
- Mount = Printed Circuit Board
Search Keywords: 516345521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.5 x 33.2 x 13.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.65
400
$1.61
800
$1.59
1,000
$1.55
2,500
$1.38
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT