Image is representational - see mfr. specs

F SERIES CONNECTOR ELBOW JACK PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
F SERIES CONNECTOR ELBOW JACK PCB
Product Highlights:
  • Connector
  • Connector Type = F Series
  • Jack
  • Mount = PCB Through Mount
  • Terminate To Printed Circuit Board
Search Keywords: 516345401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1634540-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    9.5 x 28 x 13.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 248
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.18
300
$1.15
550
$1.13
1,100
$1.11
5,000 +
$1.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!