- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634537-1
TE Connectivity / AMP Brand
5-1634537-1
F Type Elbow Adaptor Plug - Jack
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = F Series
- Adapter Style = Right-Angle
- Adapter Type = Jack-Plug
- Brass Center Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1634537-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type F Adapter |
| Gender: | RCP/PL |
| Body Orientation: | Right Angle |
| Dimension: | 18 x 11 x 25.8 mm |