- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634535-1
5-1634535-1
TE Connectivity / AMP Brand
BNC TAdp JJJ 50Ohm Nickel Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC TAdp JJJ 50Ohm Nickel Pltd
Search Keywords: 516345351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634535-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 85 °C
-
Dimension:33 x 11 x 21.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,791
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$2.81
100
$2.75
200
$2.70
400
$2.65
1,000
$2.59
2,500
$2.29
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing