- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634532-1
Available Replacements
TE Connectivity / AMP Brand
5-1634532-1
BNC T-ADAPTOR 50 OHMS
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
BNC T-ADAPTOR 50 OHMS
Search Keywords: 516345321
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1634532-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | ZDC/BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP/PL/RCP |
| Body Orientation: | Tee Style |
| Dimension: | 27 x 32.5 x 13.7 mm |
Product Guides
+
Frequently Asked Questions
Is 5-1634532-1 discontinued?
Yes, 5-1634532-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-1634532-1?
The recommended replacement for 5-1634532-1 is 413592-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1634532-1 RoHS compliant?
Yes, 5-1634532-1 is RoHS compliant.
What is the lead time for 5-1634532-1?
The standard lead time for 5-1634532-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.