- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634530-1
5-1634530-1
TE Connectivity / AMP Brand
BNC BH Adp JJ 50Ohm Nickel Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC BH Adp JJ 50Ohm Nickel Pltd
Search Keywords: 516345301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:32.6 x 15.62 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.03
200
$1.99
350
$1.95
650
$1.91
1,000
$1.87
2,500
$1.66
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing