- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634526-1
Available Replacements
Эквивалент без RoHS
TE Connectivity / AMP Brand
5-1634526-1
BNC R/A Adp PJ 50Ohm Nickel Pltd
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
BNC R/A Adp PJ 50Ohm Nickel Pltd
Search Keywords: 516345261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:26.8 x 21.7 x 14.55 mm
Product Guides
+
Frequently Asked Questions
Is 5-1634526-1 discontinued?
Yes, 5-1634526-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-1634526-1 RoHS compliant?
Yes, 5-1634526-1 is RoHS compliant.
What is the lead time for 5-1634526-1?
The standard lead time for 5-1634526-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.