- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634516-5
5-1634516-5
TE Connectivity / AMP Brand
BNC RM BHJ Hex 75Ohm Nickel Pltd RG59B/U
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC RM BHJ Hex 75Ohm Nickel Pltd RG59B/U
Product Highlights:
- Connector
- Connector Type = ZDC/BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 516345165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634516-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:30.64 x 17.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
824
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.51
95
$3.44
200
$3.38
400
$3.32
1,000
$3.25
2,500
$2.87
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing