- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634514-0
5-1634514-0
TE Connectivity / AMP Brand
BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
KIT Packaging
Description
+
BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U
Search Keywords: 516345140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634514-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28 x 11.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,744
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.93
200
$1.90
350
$1.86
700
$1.82
1,000
$1.79
2,500
$1.57
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing