Image is representational - see mfr. specs

BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
BNC Str Jk Hex 50Ohm Nickel Pltd RG58C/U
Search Keywords: 516345112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1634511-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    ZDC/BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    28 x 11.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.553
300
$2.234
500
$2.188
1,000
$2.166
2,500
$2.144
5,000
$2.123
7,500
$2.101
10,000 +
$2.080
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!