- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634511-1
5-1634511-1
TE Connectivity / AMP Brand
BNC Str Jk Hex 50Ohm Nickel Pltd RG174A/
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
BNC Str Jk Hex 50Ohm Nickel Pltd RG174A/
Product Highlights:
- Connector
- Connector Type = ZDC/BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 516345111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28 x 11.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
831
Ships today, if you order in
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.53
450
$1.51
850
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing