Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1634506-2

BNC Str PCB Skt 75Ohm Nickel Pltd 19.8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
BNC Str PCB Skt 75Ohm Nickel Pltd 19.8
Search Keywords: 516345062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1634506-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Operating Temperature: -55 to 85 °C
Dimension: 11 x 11 x 16.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-1634506-2 discontinued?
Yes, 5-1634506-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-1634506-2 RoHS compliant?
Yes, 5-1634506-2 is RoHS compliant.
What is the lead time for 5-1634506-2?
The standard lead time for 5-1634506-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,530
Can Ship immediately
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.53
450
$1.51
900
$1.48
1,000
$1.44
2,500
$1.27
5,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!