- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634504-1
5-1634504-1
TE Connectivity / AMP Brand
BNC Ins BHSkt 50Ohm Nickel Gold Pltd
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Ins BHSkt 50Ohm Nickel Gold Pltd
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Wire
- Body Style = Straight
Search Keywords: 516345041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:26.9 x 12.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.