- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634503-1
Available Replacements
TE Connectivity / AMP Brand
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
BNC Str PCB Skt 50Ohm Nickel Pltd
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 516345031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634503-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:13.7 x 11 x 11 mm
Product Guides
+
Frequently Asked Questions
Is 5-1634503-1 discontinued?
Yes, 5-1634503-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-1634503-1?
The recommended replacement for 5-1634503-1 is 5413969-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1634503-1 RoHS compliant?
Yes, 5-1634503-1 is RoHS compliant.
What is the lead time for 5-1634503-1?
The standard lead time for 5-1634503-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT