- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634502-1
5-1634502-1
TE Connectivity / AMP Brand
Conn ZDC/BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn ZDC/BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
Search Keywords: 516345021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
1
$1.287
60
$1.170
300
$1.140
600
$1.130
1,200
$1.100
5,000 +
$1.080
Click for Quote
Log in
to unlock special pricing