- Home ›
- All Products›
- 5-163083-2
5-163083-2
TE Connectivity / AMP Brand
.062 DIA SOC.ASS.3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 DIA SOC.ASS.3+
Search Keywords: 51630832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-163083-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Reel Pack:
200 -
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Wire Insulation Support:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Contact Type:Socket
-
Contact Orientation:Straight
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Packaging Quantity:200
-
Contact Current Rating (Max):13 A
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Gold
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material Finish:Bright
-
Wire Size:18 – 16 AWG, .75 – 1.5 mm²
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:3 µin, .076 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Color Code:Blue
-
Compatible With Discrete Wire Type:Stranded
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$3.77
2,500
$1.99
3,750
$1.37
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments