- Home ›
- All Products›
- 5-1630186-6
5-1630186-6
TE Connectivity / AMP Brand
Power Resistor - 470 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 470 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 516301866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1630186-6
-
Alias/AKA:HSA50470RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Temperature Coefficient:±30 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:470 Ω
-
Operating Voltage:1250 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$4.33
150
$4.04
200 +
$3.96
Click for Quote
Log in
to unlock special pricing