- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1630186-1
5-1630186-1
TE Connectivity / AMP Brand
Power Resistor - 80 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 80 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 516301861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1630186-1
-
Alias/AKA:HSA5080RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Resistance Value:80 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.85
100
$2.79
300
$2.70
500
$2.66
1,000
$2.60
2,500 +
$2.37
Click for Quote
Log in
to unlock special pricing