- Home ›
- All Products›
- 5-1630019-5
5-1630019-5
TE Connectivity / AMP Brand
HSC200 200R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 200R 5%
Search Keywords: 516300195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1630019-5
-
Alias/AKA:HSC200200RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Resistance Class:Up to 1kΩ
-
Resistance Value:200 Ω
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:6
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Power Rating:200 W
-
Element Type:Wire Wound
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$39.49
6
$35.24
10
$35.15
26
$33.19
50
$31.38
100
$31.30
250 +
$28.22
Click for Quote
Log in
to unlock special pricing