- Home ›
- All Products›
- 5-1630019-1
5-1630019-1
TE Connectivity / AMP Brand
HSC200 24R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 24R 5%
Search Keywords: 516300191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1630019-1
-
Alias/AKA:HSC20024RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:200 W
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistance Value:24 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2
$41.05
6
$36.63
10
$36.54
26
$34.51
50
$32.62
100
$32.54
250 +
$29.34
Click for Quote
Log in
to unlock special pricing