- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1630019-0
TE Connectivity / AMP Brand
5-1630019-0
The 5-1630019-0 is a 50W, 10 kOhm aluminum-housed wire-wound power resistor designed for high power dissipation in a limited s ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1630019-0 |
| Alias/AKA: | HSC2005R1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Power Rating: | 200 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |