- Home ›
- All Products›
- 5-1625999-9
5-1625999-9
TE Connectivity / AMP Brand
Power Resistor - 36 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 36 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 516259999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625999-9
-
Alias/AKA:HSC10036RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Power Rating:100 W
-
Resistance Value:36 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
50
can ship 1/20/27
Minimum Order Quantity:
10
Order Increment:
10
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
10
$14.50
30
$12.37
50
$11.57
100
$10.41
250
$9.29
500
$8.91
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing