- Home ›
- All Products›
- 5-1625999-6
5-1625999-6
TE Connectivity / AMP Brand
Power Resistor - 1 Ohms ±1% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1 Ohms ±1% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 516259996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625999-6
-
Alias/AKA:HSC1001R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Power Rating:100 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:1 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$11.56
30
$11.12
50
$11.09
100
$10.88
250
$9.98
500
$9.19
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing