- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625999-5
5-1625999-5
TE Connectivity / AMP Brand
Power Resistor - 560 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 560 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 516259995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625999-5
-
Alias/AKA:HSC100R56J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:100 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$7.93
30
$7.80
50
$7.62
100
$7.51
250
$6.85
500
$6.30
1,000 +
$5.81
Click for Quote
Log in
to unlock special pricing