- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625999-2
5-1625999-2
TE Connectivity / AMP Brand
Power Resistor - 220 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 220 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 516259992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625999-2
-
Alias/AKA:HSC100R22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:220 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$15.31
30
$11.63
50
$10.97
100
$9.98
250
$9.18
500
$9.09
1,000 +
$9.05
Click for Quote
Log in
to unlock special pricing