Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1625984-5

Power Resistor - 3.3 kOhms ±5% - 50W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 3.3 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 516259845
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1625984-5
Alias/AKA: HSA503K3J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 3.3 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1625984-5 RoHS compliant?
Yes, 5-1625984-5 is RoHS compliant.
What is the lead time for 5-1625984-5?
The standard lead time for 5-1625984-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$5.91
50
$5.90
100
$4.42
150
$4.12
200 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!