- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625984-3
5-1625984-3
TE Connectivity / AMP Brand
Power Resistor - 39 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 39 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 516259843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625984-3
-
Alias/AKA:HSA5039RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:39 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.52
100
$3.38
300
$3.17
500
$3.07
1,000
$2.93
2,500
$2.58
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing