5-1625971-3
TE Connectivity / AMP Brand
Power Resistor - 4.7 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 4.7 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 516259713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625971-3
-
Alias/AKA:HSA254K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$2.562
300
$2.478
500
$2.205
1,000
$2.161
2,500
$2.127
5,000
$2.102
7,500
$2.097
10,000 +
$2.073
Click for Quote
Log in
to unlock special pricing