- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625971-1
5-1625971-1
TE Connectivity / AMP Brand
Power Resistor - 47 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 47 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 25.00 W
- Tolerance = 5 %
Search Keywords: 516259711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625971-1
-
Alias/AKA:HSA2547RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$2.49
300
$2.38
500
$2.27
1,000
$2.18
2,500
$1.99
5,000
$1.80
7,500
$1.78
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments