- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625966-2
TE Connectivity / AMP Brand
5-1625966-2
Power Resistor - 100 mOhms ±5% - 16W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1625966-2 |
| Alias/AKA: | HSA10R10J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 16 W |
| Termination Style: | Axial |
| Resistance Value: | 100 mOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Military Standard: | N/R |