Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1625892-8

3W SM M/OX 5% 560R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3W SM M/OX 5% 560R
Search Keywords: 516258928
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1625892-8
Alias/AKA: ROX3SJ560R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 560 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo Pack
Dimension: 16 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1625892-8 RoHS compliant?
Yes, 5-1625892-8 is RoHS compliant.
What is the lead time for 5-1625892-8?
The standard lead time for 5-1625892-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0770
3,000
$0.0746
5,000
$0.0730
8,000
$0.0728
25,000
$0.0710
50,000
$0.0697
100,000
$0.0672
150,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!