- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625892-4
TE Connectivity / AMP Brand
5-1625892-4
3W SM M/OX 5% 47R
View Datasheet Ask the Datasheet Accessories Notify Me
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1625892-4 |
| Alias/AKA: | ROX3SJ47R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210070 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Power Rating: | 3 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±350 ppm/°C |