- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625892-2
5-1625892-2
TE Connectivity / AMP Brand
3W SM M/OX 5% 470R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 470R
Search Keywords: 516258922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625892-2
-
Alias/AKA:ROX3SJ470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0678
3,000
$0.0597
8,000
$0.0584
25,000
$0.0568
50,000
$0.0567
100,000
$0.0538
150,000
$0.0536
250,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing