- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625892-1
5-1625892-1
TE Connectivity / AMP Brand
Res Metal Oxide 470K Ohm 5% 3W -700ppm/A°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 470K Ohm 5% 3W -700ppm/A°C Conformal Coated AXL Ammo
Search Keywords: 516258921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625892-1
-
Alias/AKA:ROX3SJ470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:3 W
-
Resistance Value:470 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:-700 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:16 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0710
3,000
$0.0688
5,000
$0.0673
8,000
$0.0671
25,000
$0.0654
50,000
$0.0642
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing