- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625892-0
5-1625892-0
TE Connectivity / AMP Brand
3W SM M/OX 5% 3R9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 3R9
Search Keywords: 516258920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625892-0
-
Alias/AKA:ROX3SJ3R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1037
5,000
$0.0778
7,500
$0.0726
10,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing