- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625890-5
5-1625890-5
TE Connectivity / AMP Brand
2W SM M/OX 5% 4R7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W SM M/OX 5% 4R7
Search Keywords: 516258905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625890-5
-
Alias/AKA:ROX2SJ4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0692
3,000
$0.0650
8,000
$0.0597
25,000
$0.0547
50,000
$0.0544
100,000
$0.0542
150,000
$0.0539
250,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing