- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625885-7
5-1625885-7
TE Connectivity / AMP Brand
Res Metal Oxide 82K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Oxide 82K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Ammo
Search Keywords: 516258857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625885-7
-
Alias/AKA:ROX1SJ82K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:82 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:10 x 3.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
6000
Order Increment:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0497
5,000
$0.0472
10,000
$0.0461
25,000
$0.0447
50,000
$0.0436
100,000
$0.0425
150,000
$0.0405
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing